- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9214-BLACK-100
9214-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 9214BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9214-BLACK-100
-
Alias/AKA:9214-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$4,256.07
5
$4,245.43
10
$4,234.82
13
$4,224.23
25
$2,243.84
38
$1,507.29
50 +
$1,477.14
Click for Quote
Log in
to unlock special pricing