help desk software
Image is representational - see mfr. specs

9213-BLACK-500

Alpha Wire

Coaxial Cable 13AWG 152.4m Black 3700VAC - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable 13AWG 152.4m Black 3700VAC - 152.4m (500ft)/Spool
Search Keywords: 9213BLACK500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    9213-BLACK-500
  • Alias/AKA:
    9213-BK002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Cable Length:
    152.4 m
  • Family:
    9213
  • Type:
    Coaxial Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
3
$3,626.18
5
$2,222.49
8
$1,418.30
10 +
$1,389.94
Click for Quote
Log in to unlock special pricing