- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9213-BK002
Alpha Wire
9213-BK002
Coaxial Cable 13AWG 10.3mm 3700VAC Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable 13AWG 10.3mm 3700VAC Black - 152.4m (500ft)/Spool
Search Keywords: 9213BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9213-BK002
-
Alias/AKA:9213-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:152.4 m
-
Family:9213
-
Type:Coaxial Cable
Frequently Asked Questions
Is 9213-BK002 RoHS compliant?
Yes, 9213-BK002 is RoHS compliant.
What is the lead time for 9213-BK002?
The standard lead time for 9213-BK002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$3,626.18
5
$2,222.49
8
$1,418.30
10 +
$1,389.94
Click for Quote
Log in
to unlock special pricing