- Home ›
- All Products›
- 9062AC-RED-1000
9062AC-RED-1000
Alpha Wire
Red - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: 9062ACRED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9062AC-RED-1000
-
Alias/AKA:9062AC-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$788.55
3
$647.01
4
$576.25
5 +
$564.72
Click for Quote
Log in
to unlock special pricing