- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9062AC-BLUE-1000
Alpha Wire
9062AC-BLUE-1000
Blue - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 304.8m (1000ft)/Spool
Search Keywords: 9062ACBLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9062AC-BLUE-1000
-
Alias/AKA:9062AC-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 9062AC-BLUE-1000 RoHS compliant?
Yes, 9062AC-BLUE-1000 is RoHS compliant.
What is the lead time for 9062AC-BLUE-1000?
The standard lead time for 9062AC-BLUE-1000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2
$788.55
3
$647.01
4
$576.25
5 +
$564.72
Click for Quote
Log in
to unlock special pricing