- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9062AC-BK002
Alpha Wire
9062AC-BK002
Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750V Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750V Black - 152.4m (500ft)/Spool
Search Keywords: 9062ACBK002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 9062AC-BK002 |
| Alias/AKA: | 9062AC-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Cable Length: | 152.4 m |
| Family: | 9062AC |
| Type: | Coaxial Cable |
Frequently Asked Questions
Is 9062AC-BK002 RoHS compliant?
Yes, 9062AC-BK002 is RoHS compliant.
What is the lead time for 9062AC-BK002?
The standard lead time for 9062AC-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
3
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$1,007.73
5
$640.21
8
$422.36
10 +
$413.91
Click for Quote
Log in
to unlock special pricing