Available Replacements
Alternative Packaging
9062AC-BK005 9062AC-BK005 Alpha Wire
9062AC-BK005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9062AC-BK001

Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750V Black - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750V Black - 304.8m (1000ft)/Spool
Search Keywords: 9062ACBK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9062AC-BK001
Alias/AKA: 9062AC-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Cable Length: 304.8 m
Family: 9062AC
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9062AC-BK001 RoHS compliant?
Yes, 9062AC-BK001 is RoHS compliant.
What is the lead time for 9062AC-BK001?
The standard lead time for 9062AC-BK001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$788.55
3
$647.01
4
$576.25
5 +
$564.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!