- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9062A-BLACK-2000
9062A-BLACK-2000
Alpha Wire
Black 2000 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black 2000 ft/Spool
Search Keywords: 9062ABLACK2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9062A-BLACK-2000
-
Alias/AKA:9062A-BK011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1,980.64
3
$1,927.82
6 +
$1,877.75
Click for Quote
Log in
to unlock special pricing