- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9059C-BL001
Alpha Wire
9059C-BL001
Blue - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 304.8m (1000ft)/Spool
Search Keywords: 9059CBL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 9059C-BL001 |
| Alias/AKA: | 9059C-BLUE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 9059C-BL001 RoHS compliant?
Yes, 9059C-BL001 is RoHS compliant.
What is the lead time for 9059C-BL001?
The standard lead time for 9059C-BL001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2
$1,174.11
3
$828.78
4
$656.12
5 +
$643.00
Click for Quote
Log in
to unlock special pricing