- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9059-BK005
9059-BK005
Alpha Wire
Coaxial Cable - RG-59 Cable Group - 22 AWG - Solid Conductor Strand - 73 Ohms - Black Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable - RG-59 Cable Group - 22 AWG - Solid Conductor Strand - 73 Ohms - Black Jacket - 30.48m (100ft)/Spool.
Search Keywords: 9059BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9059-BK005
-
Alias/AKA:9059-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$100.98
5
$93.44
10
$90.73
20
$85.76
50
$83.47
100 +
$82.38
Click for Quote
Log in
to unlock special pricing