- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9059B-BLACK-500
Alpha Wire
9059B-BLACK-500
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 9059BBLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9059B-BLACK-500
-
Alias/AKA:9059B-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9059B-BLACK-500 RoHS compliant?
Yes, 9059B-BLACK-500 is RoHS compliant.
What is the lead time for 9059B-BLACK-500?
The standard lead time for 9059B-BLACK-500 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$833.94
3
$822.52
5 +
$800.58
Click for Quote
Log in
to unlock special pricing