Available Replacements
Alternative Packaging
9059B-BK001 9059B-BK001 Alpha Wire
9059B-BK001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9059B-BK005

Coaxial Cable 23AWG 304.8m Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable 23AWG 304.8m Black - 30.48m (100ft)/Spool
Search Keywords: 9059BBK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9059B-BK005
Alias/AKA: 9059B-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 304.8 m
Family: 9059B
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9059B-BK005 RoHS compliant?
Yes, 9059B-BK005 is RoHS compliant.
What is the lead time for 9059B-BK005?
The standard lead time for 9059B-BK005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$313.77
3
$305.05
5
$300.88
10
$300.12
20 +
$292.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!