- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 9058X-BLACK-BOX-328
9058X-BLACK-BOX-328
Alpha Wire
Black - 100m (328 ft)/Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 100m (328 ft)/Box
Search Keywords: 9058XBLACKBOX328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9058X-BLACK-BOX-328
-
Alias/AKA:9058X-BK030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$304.04
3
$295.60
5
$291.55
10
$290.82
20 +
$283.77
Click for Quote
Log in
to unlock special pricing