Available Replacements
Alternative Packaging
9058C-BK005 9058C-BK005 Alpha Wire
9058C-BK005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9058C-BK001

Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1900V Black - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1900V Black - 304.8m (1000ft)/Spool
Search Keywords: 9058CBK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9058C-BK001
Alias/AKA: 9058C-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 304.8 m
Family: 9058
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9058C-BK001 RoHS compliant?
Yes, 9058C-BK001 is RoHS compliant.
What is the lead time for 9058C-BK001?
The standard lead time for 9058C-BK001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
21 can ship
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$973.91
3
$955.19
5 +
$952.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!