- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9058-BK002
Alpha Wire
9058-BK002
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1400VAC Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1400VAC Black - 152.4m (500ft)/Spool
Search Keywords: 9058BK002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 9058-BK002 |
| Alias/AKA: | 9058-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Cable Length: | 152.4 m |
| Family: | 9058 |
| Type: | Coaxial Cable |
Frequently Asked Questions
Is 9058-BK002 RoHS compliant?
Yes, 9058-BK002 is RoHS compliant.
What is the lead time for 9058-BK002?
The standard lead time for 9058-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$822.14
5
$522.30
8
$344.57
10 +
$337.68
Click for Quote
Log in
to unlock special pricing