- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 9058A-BLACK-BOX-500
9058A-BLACK-BOX-500
Alpha Wire
Black 500 ft/Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black 500 ft/Box
Search Keywords: 9058ABLACKBOX500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9058A-BLACK-BOX-500
-
Alias/AKA:9058A-BK022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$542.93
3
$528.05
5 +
$526.73
Click for Quote
Log in
to unlock special pricing