- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9058A-BLACK-1000
Alpha Wire
9058A-BLACK-1000
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 9058ABLACK1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 9058A-BLACK-1000 |
| Alias/AKA: | 9058A-BK001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 9058A-BLACK-1000 RoHS compliant?
Yes, 9058A-BLACK-1000 is RoHS compliant.
What is the lead time for 9058A-BLACK-1000?
The standard lead time for 9058A-BLACK-1000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$772.28
3
$761.71
5 +
$741.40
Click for Quote
Log in
to unlock special pricing