- Home ›
- All Products›
- 901812-SL005
901812-SL005
Alpha Wire
Res Thick Film 0603 1.96K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 1.96K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 901812SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:901812-SL005
-
Alias/AKA:901812-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$496.66
3
$483.05
5 +
$481.84
Click for Quote
Log in
to unlock special pricing