- Home ›
- All Products›
- 901804CY-SL001
901804CY-SL001
Alpha Wire
Res Thick Film 0603 191K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 191K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 901804CYSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:901804CY-SL001
-
Alias/AKA:901804CY-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,491.56
3
$2,362.13
5 +
$2,356.22
Click for Quote
Log in
to unlock special pricing