- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 901605-SL005
901605-SL005
Alpha Wire
Multi-Conductor Cable - 5 Conductors - 16 AWG - 26/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 5 Conductors - 16 AWG - 26/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 901605SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:901605-SL005
-
Alias/AKA:901605-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$273.04
3
$265.46
5
$264.79
10
$261.82
20 +
$254.84
Click for Quote
Log in
to unlock special pricing