- Home ›
- All Products›
- 901404-SL001
901404-SL001
Alpha Wire
Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 901404SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:901404-SL001
-
Alias/AKA:901404-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,692.32
3
$2,552.46
5 +
$2,546.08
Click for Quote
Log in
to unlock special pricing