- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9008-BK005
Alpha Wire
9008-BK005
Coaxial Cable Braid Polyethylene 13AWG 10.46mm 4000V Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable Braid Polyethylene 13AWG 10.46mm 4000V Black - 30.48m (100ft)/Spool
Search Keywords: 9008BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9008-BK005
-
Alias/AKA:9008-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Length:30.48 m
-
Family:9008
-
Type:Coaxial Cable
Frequently Asked Questions
Is 9008-BK005 RoHS compliant?
Yes, 9008-BK005 is RoHS compliant.
What is the lead time for 9008-BK005?
The standard lead time for 9008-BK005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
8
can ship
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$496.48
3
$482.87
5 +
$481.67
Click for Quote
Log in
to unlock special pricing