- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 892419-YELLOW-100
892419-YELLOW-100
Alpha Wire
Res Thick Film 0603 182K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 182K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 892419YELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892419-YELLOW-100
-
Alias/AKA:892419-YL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$32.40
5
$30.34
10
$29.45
25
$28.28
50
$27.39
100
$26.50
250 +
$25.33
Click for Quote
Log in
to unlock special pricing