- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 892419-ORANGE-100
892419-ORANGE-100
Alpha Wire
Res Thick Film 0603 18.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 18.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 892419ORANGE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892419-ORANGE-100
-
Alias/AKA:892419-OR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$33.91
5
$31.72
10
$30.26
25
$29.36
50
$28.10
100
$26.94
250 +
$26.22
Click for Quote
Log in
to unlock special pricing