- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892419-GR005
892419-GR005
Alpha Wire
Green - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green - 30.48m (100ft)/Spool
Search Keywords: 892419GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892419-GR005
-
Alias/AKA:892419-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$33.91
5
$31.72
10
$30.26
25
$29.36
50
$28.10
100
$26.94
250 +
$26.22
Click for Quote
Log in
to unlock special pricing
Alternative Packaging