- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-VIO-INCHES
892219-VIO-INCHES
Alpha Wire
Hook-up Wire 22AWG 30.48m 1.67mm Tinned Copper 300VAC Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 30.48m 1.67mm Tinned Copper 300VAC Spool
Search Keywords: 892219VIOINCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-VIO-INCHES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.67 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0228
500
$0.0224
1,000
$0.0219
2,500
$0.0215
5,000
$0.0210
10,000 +
$0.0206
Click for Quote
Log in
to unlock special pricing