- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 892219-BLACK-5000
Alpha Wire
892219-BLACK-5000
Black - 1524m (5000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 1524m (5000ft)/Spool
Search Keywords: 892219BLACK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-BLACK-5000
-
Alias/AKA:892219-BK013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 892219-BLACK-5000 RoHS compliant?
Yes, 892219-BLACK-5000 is RoHS compliant.
What is the lead time for 892219-BLACK-5000?
The standard lead time for 892219-BLACK-5000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$438.15
3
$432.06
5 +
$426.14
Click for Quote
Log in
to unlock special pricing