- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 892019-BLACK-1000
892019-BLACK-1000
Alpha Wire
Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 892019BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892019-BLACK-1000
-
Alias/AKA:892019-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/9/26
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$198.74
5
$191.52
10
$188.42
20
$185.31
50
$181.20
100 +
$178.48
Click for Quote
Log in
to unlock special pricing