- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891441-BL002
891441-BL002
Alpha Wire
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 300V - Blue Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 300V - Blue Color - 152.4m (500ft)/Spool.
Search Keywords: 891441BL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891441-BL002
-
Alias/AKA:891441-BLUE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$1,046.52
5
$664.85
8
$438.62
10 +
$429.84
Click for Quote
Log in
to unlock special pricing