- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891265-RD001
891265-RD001
Alpha Wire
Hook-up Wire 12AWG 304.8m 3.22mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 304.8m 3.22mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 891265RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891265-RD001
-
Alias/AKA:891265-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.22 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$1,523.24
3
$1,075.23
4
$851.22
5 +
$834.20
Click for Quote
Log in
to unlock special pricing