- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 891000-OR001
891000-OR001
Alpha Wire
Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: 891000OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891000-OR001
-
Alias/AKA:891000-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2,473.91
2
$2,467.73
3
$1,736.54
4
$1,343.53
5 +
$1,316.67
Click for Quote
Log in
to unlock special pricing