- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891000-BR005
891000-BR005
Alpha Wire
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 300V - Brown Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 300V - Brown Color - 30.48m (100ft)/Spool.
Search Keywords: 891000BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891000-BR005
-
Alias/AKA:891000-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$817.443
13
$743.130
25
$394.740
38
$265.160
50 +
$259.860
Click for Quote
Log in
to unlock special pricing