- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891000-BLACK-100
Alpha Wire
891000-BLACK-100
Hook-up Wire 10AWG 3.98mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Hook-up Wire 10AWG 3.98mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 891000BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891000-BLACK-100
-
Alias/AKA:891000-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:10 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.98 mm
-
Maximum Voltage Rating:300 VAC
-
Color:Black
Frequently Asked Questions
Is 891000-BLACK-100 RoHS compliant?
Yes, 891000-BLACK-100 is RoHS compliant.
What is the lead time for 891000-BLACK-100?
The standard lead time for 891000-BLACK-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$296.79
3
$288.55
5
$284.60
10
$283.89
20 +
$277.01
Click for Quote
Log in
to unlock special pricing