- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 881806-SL005
881806-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 881806SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:881806-SL005
-
Alias/AKA:881806-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
9
can ship
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$246.80
5
$221.91
10
$218.88
20
$217.79
50
$216.70
100 +
$215.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT