- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8672001CY-SL005
8672001CY-SL005
Alpha Wire
Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 20 AWG - 19/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spoo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 20 AWG - 19/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 8672001CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:8672001CY-SL005
-
Alias/AKA:8672001CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$391.79
3
$386.35
5 +
$381.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT