- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86714CY-SL005
86714CY-SL005
Alpha Wire
Multi-Pair Cable - 28 (14 Pair Twisted) Conductors - 22 AWG - 19/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Sp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 28 (14 Pair Twisted) Conductors - 22 AWG - 19/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 86714CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86714CY-SL005
-
Alias/AKA:86714CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3,112.263
3
$2,829.330
5
$1,791.910
8
$1,155.310
10 +
$1,132.200
Click for Quote
Log in
to unlock special pricing