- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86605CY-SLATE-500
Alpha Wire
86605CY-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 86605CYSLATE500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 86605CY-SLATE-500 |
| Alias/AKA: | 86605CY-SL002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 86605CY-SLATE-500 RoHS compliant?
Yes, 86605CY-SLATE-500 is RoHS compliant.
What is the lead time for 86605CY-SLATE-500?
The standard lead time for 86605CY-SLATE-500 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$2,243.79
3
$2,183.95
5 +
$2,127.23
Click for Quote
Log in
to unlock special pricing