- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86505CY-SLATE-1000
86505CY-SLATE-1000
Alpha Wire
Multi-Pair Cable - 10 (5 Pair Twisted) Conductors - 26 AWG - 7/34 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 10 (5 Pair Twisted) Conductors - 26 AWG - 7/34 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 86505CYSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86505CY-SLATE-1000
-
Alias/AKA:86505CY-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,965.54
3
$2,811.49
5 +
$2,775.45
Click for Quote
Log in
to unlock special pricing