- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86406CY-SL005
Alpha Wire
86406CY-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 86406CYSL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 86406CY-SL005 |
| Alias/AKA: | 86406CY-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 86406CY-SL005 RoHS compliant?
Yes, 86406CY-SL005 is RoHS compliant.
What is the lead time for 86406CY-SL005?
The standard lead time for 86406CY-SL005 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 12/10/26
30 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$534.40
3
$519.76
5 +
$518.46
Click for Quote
Log in
to unlock special pricing