- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86318CY-SLATE-500
Alpha Wire
86318CY-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 86318CYSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86318CY-SLATE-500
-
Alias/AKA:86318CY-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 86318CY-SLATE-500 RoHS compliant?
Yes, 86318CY-SLATE-500 is RoHS compliant.
What is the lead time for 86318CY-SLATE-500?
The standard lead time for 86318CY-SLATE-500 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
2
$4,908.79
4
$4,845.86
6 +
$4,833.74
Click for Quote
Log in
to unlock special pricing