- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86312CY-SLATE-500
Alpha Wire
86312CY-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 86312CYSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86312CY-SLATE-500
-
Alias/AKA:86312CY-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 86312CY-SLATE-500 RoHS compliant?
Yes, 86312CY-SLATE-500 is RoHS compliant.
What is the lead time for 86312CY-SLATE-500?
The standard lead time for 86312CY-SLATE-500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$3,668.34
3
$3,573.06
5 +
$3,527.25
Click for Quote
Log in
to unlock special pricing