- Home ›
- All Products›
- 862012-SL001
862012-SL001
Alpha Wire
Res Thick Film 0603 160 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 160 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 862012SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:862012-SL001
-
Alias/AKA:862012-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5,269.62
3
$5,066.95
5 +
$5,054.29
Click for Quote
Log in
to unlock special pricing