- Home ›
- All Products›
- 862003-SL199
862003-SL199
Alpha Wire
Res Thick Film 0603 15.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 15.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 862003SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:862003-SL199
-
Alias/AKA:862003-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$9.93
500
$5.26
750
$3.70
1,000 +
$3.62
Click for Quote
Log in
to unlock special pricing