- Home ›
- All Products›
- 86187CY-SL001
86187CY-SL001
Alpha Wire
Res Thick Film 0603 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 86187CYSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86187CY-SL001
-
Alias/AKA:86187CY-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4,076.08
3
$3,970.21
5 +
$3,919.31
Click for Quote
Log in
to unlock special pricing