- Home ›
- All Products›
- 861802-SL001
861802-SL001
Alpha Wire
Res Thick Film 0603 15K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 15K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 861802SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:861802-SL001
-
Alias/AKA:861802-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,678.68
3
$1,633.92
5 +
$1,591.48
Click for Quote
Log in
to unlock special pricing