Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86112-SL005

Xtraguard Flex Line Extensions, 86112 Slate 100 Ft 26 AWG/12 Cond Unshielded Removed 4/21/23

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Xtraguard Flex Line Extensions, 86112 Slate 100 Ft 26 AWG/12 Cond Unshielded Removed 4/21/23
Search Keywords: 86112SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 86112-SL005
Alias/AKA: 86112-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Conductors: 12
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86112-SL005 RoHS compliant?
Yes, 86112-SL005 is RoHS compliant.
What is the lead time for 86112-SL005?
The standard lead time for 86112-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,685.81
5
$1,067.68
8
$688.37
10 +
$674.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!