- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 86103CY-SL005
86103CY-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 86103CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86103CY-SL005
-
Alias/AKA:86103CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$316.80
3
$297.64
5
$281.78
10
$271.00
20 +
$255.97
Click for Quote
Log in
to unlock special pricing