help desk software
Image is representational - see mfr. specs

85815-BLACK-100

Alpha Wire

Flexible Cable 15 Conductors 18AWG 14mm 600VAC Black - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flexible Cable 15 Conductors 18AWG 14mm 600VAC Black - 30.48m (100ft)/Spool
Search Keywords: 85815BLACK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    85815-BLACK-100
  • Alias/AKA:
    85815-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Conductors:
    15
  • Conductor Material:
    Super Finely Bare Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Flexible Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks can ship 7/9/26
Backorder
Price (USD)
Qty
Unit Price
3
$3,465.52
5
$2,124.03
8
$1,355.47
10 +
$1,328.36
Click for Quote
Log in to unlock special pricing