- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85807-BK005
85807-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 85807BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85807-BK005
-
Alias/AKA:85807-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1,359.61
2
$1,356.21
3
$957.32
4
$757.88
5 +
$742.72
Click for Quote
Log in
to unlock special pricing