85803-BK005
Alpha Wire
Flexible Cable 3 Conductors 18AWG 7.3mm 600VAC Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable 3 Conductors 18AWG 7.3mm 600VAC Black - 30.48m (100ft)/Spool
Search Keywords: 85803BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85803-BK005
-
Alias/AKA:85803-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$662.827
2
$602.570
3
$494.420
4
$440.340
5 +
$431.540
Click for Quote
Log in
to unlock special pricing